
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWC-0 | |
---|---|
DigiKey Part Number | RPC5274-ND |
Manufacturer | |
Manufacturer Product Number | SWC-0 |
Description | CBL CLIP C-TYPE WHITE ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type White Adhesive 0.031" ~ 0.059" (0.80mm ~ 1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SWC-0 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | |
Mounting Type | Adhesive | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Color | White | |
Length | 0.510" (12.95mm) | |
Width | 0.380" (9.65mm) | |
Height | 0.220" (5.59mm) | |
Panel Hole Size | - | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 V-1 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
In-Stock: 1,281
Check for Additional Incoming Stock
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
5 | ¥3.63000 | ¥18.15 |
10 | ¥3.36400 | ¥33.64 |
25 | ¥3.06200 | ¥76.55 |
50 | ¥2.86180 | ¥143.09 |
100 | ¥2.68400 | ¥268.40 |
250 | ¥2.47836 | ¥619.59 |
500 | ¥2.34154 | ¥1,170.77 |
1,000 | ¥2.21933 | ¥2,219.33 |
You May Also Be Interested InSee All
8 Items