FCC-A-C8 | ||
---|---|---|
DigiKey Part Number | 298-14491-ND | |
Manufacturer | ||
Manufacturer Product Number | FCC-A-C8 | |
Description | CBL CLIP FLAT C-TYPE GRAY ADH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Flat C-Type Gray Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 1.090" (27.69mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.380" (9.65mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Flat Cable Clips Datasheet |
Other Related Documents | PANDUIT® Adhesive Backed Mounts and Devices |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.47000 | ¥5.47 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥5.19840 | ¥129.96 |
50 | ¥5.07060 | ¥253.53 |
100 | ¥4.81640 | ¥481.64 |
500 | ¥4.68998 | ¥2,344.99 |
1,000 | ¥4.30976 | ¥4,309.76 |
Attribute | Description |
---|---|
Other Names | Q2004352 FCC-A-C8-ND 298-14491 |
Standard Package | 100 |