Cable Clip, U-Type Gray Adhesive 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, U-Type Gray Adhesive 0.125" (3.18mm)
Supporting your Project: Printed Circuit Board Solutions

KKU-2-RT

DigiKey Part Number
RPC1833-ND
Manufacturer
Manufacturer Product Number
KKU-2-RT
Description
CBL CLIP U-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Gray Adhesive 0.125" (3.18mm)
Datasheet
 Datasheet
EDA/CAD Models
KKU-2-RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyvinyl Chloride (PVC)
Manufacturer
Essentra Components
Color
Gray
Series
Length
0.750" (19.05mm)
Packaging
Bulk
Width
0.750" (19.05mm)
Part Status
Active
Height
0.281" (7.14mm)
Type
Clip, U-Type
Material Flammability Rating
UL94 V-0
Type Attributes
Open
Adhesive
Acrylic Based (RMS-15)
Opening Size
0.125" (3.18mm)
Features
Flame Retardant
Mounting Type
Adhesive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,181
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥4.71700¥47.17
25¥4.42400¥110.60
50¥4.21160¥210.58
100¥4.00960¥400.96
250¥3.75792¥939.48
500¥3.57826¥1,789.13
1,000¥3.40724¥3,407.24
2,500¥3.19382¥7,984.55
Manufacturers Standard Package