


PLT1.5M-M10 | |
|---|---|
DigiKey Part Number | 298-20119-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-M10 |
Description | CBL TIE LOCKING WHITE 18LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color White |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 5.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.25" (31.75mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18I10M4 | HellermannTyton | 0 | T18I10M4-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.22000 | ¥1.22 |
| 10 | ¥1.09800 | ¥10.98 |
| 25 | ¥1.06320 | ¥26.58 |
| 50 | ¥1.03860 | ¥51.93 |
| 100 | ¥1.01520 | ¥101.52 |
| 250 | ¥0.98536 | ¥246.34 |
| 500 | ¥0.96288 | ¥481.44 |
| 1,000 | ¥0.94101 | ¥941.01 |
| 3,000 | ¥0.90705 | ¥2,721.15 |





