Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,646 In Stock | 1 : ¥7.41000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.312" ~ 0.406" (7.92mm ~ 10.31mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.750" (19.05mm) | 0.866" (22.00mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
6,694 In Stock | 1 : ¥3.03000 Bulk | Bulk | Active | Clip, C-Type | - | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.500" (12.70mm) | 0.500" (12.70mm) | 0.400" (10.16mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
3,117 In Stock | 1 : ¥3.70000 Bulk | Bulk | Active | Clip, C-Type | - | 0.500" (12.70mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.750" (19.05mm) | 0.750" (19.05mm) | 0.730" (18.54mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
2,973 In Stock | 1 : ¥3.87000 Bulk | Bulk | Active | Clip, C-Type | Locking | 0.125" (3.18mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.500" (12.70mm) | 0.500" (12.70mm) | 0.280" (7.11mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
4,300 In Stock | 1 : ¥5.30000 Bulk | Bulk | Active | Clip, U-Type | Open | 0.125" (3.18mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.750" (19.05mm) | 0.750" (19.05mm) | 0.281" (7.14mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
3,723 In Stock | 1 : ¥5.81000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.215" ~ 0.258" (5.46mm ~ 6.55mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.850" (21.59mm) | 0.650" (16.51mm) | 0.708" (17.98mm) | - | - | UL94 V-0 | Rubber Based (RMS-136) | Flame Retardant | |||
2,029 In Stock | 1 : ¥5.98000 Bulk | Bulk | Active | Clip, J-Type | - | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.750" (19.05mm) | 0.750" (19.05mm) | 0.420" (10.67mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
8,619 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Clip, U-Type | Open | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.750" (19.05mm) | 0.750" (19.05mm) | 0.469" (11.91mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
4,418 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.310" ~ 0.400" (7.87mm ~ 10.16mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.750" (19.05mm) | 0.350" (8.89mm) | 0.940" (23.88mm) | 0.250" (6.35mm) | - | UL94 V-2 | - | - | |||
2,404 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Clip, U-Type | Open | 0.375" (9.53mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.750" (19.05mm) | 0.750" (19.05mm) | 0.594" (15.08mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
4,455 In Stock | 1 : ¥7.41000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.469" ~ 0.563" (11.91mm ~ 14.30mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.240" (31.50mm) | 0.400" (10.16mm) | 1.170" (29.72mm) | 0.250" (6.35mm) | - | UL94 V-2 | - | - | |||
15,387 In Stock | 1 : ¥7.49000 Bulk | Bulk | Active | Clip, U-Type | Open | 0.500" (12.70mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | 0.689" (17.50mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
1,761 In Stock | 1 : ¥7.49000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.310" ~ 0.400" (7.87mm ~ 10.16mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.750" (19.05mm) | 0.350" (8.89mm) | 0.940" (23.88mm) | 0.250" (6.35mm) | - | UL94 V-0 | - | Flame Retardant | |||
3,737 In Stock | 1 : ¥8.42000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.469" ~ 0.562" (11.91mm ~ 14.27mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.250" (31.75mm) | 0.750" (19.05mm) | 1.090" (27.69mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
1,313 In Stock | 1 : ¥9.68000 Bulk | Bulk | Active | Clip, U-Type | Open | 0.750" (19.05mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | 0.906" (23.00mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
10,841 In Stock | 1 : ¥11.53000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.578" ~ 0.750" (14.68mm ~ 19.05mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.500" (38.10mm) | 0.750" (19.05mm) | 1.250" (31.75mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
1,203 In Stock | 1 : ¥4.46000 Bulk | Bulk | Active | Clip, J-Type | - | 0.125" (3.18mm) | Adhesive | Polyvinyl Chloride (PVC) | Clear | 0.438" (11.11mm) | 0.375" (9.53mm) | 0.234" (5.94mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
2,304 In Stock | 1 : ¥5.30000 Bulk | Bulk | Active | Clip, J-Type | - | 0.125" (3.18mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.750" (19.05mm) | 0.750" (19.05mm) | 0.310" (7.87mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
4,488 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.750" (19.05mm) | 0.750" (19.05mm) | 0.562" (14.27mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
47,958 In Stock | 1 : ¥7.16000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.469" ~ 0.562" (11.91mm ~ 14.27mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.250" (31.75mm) | 0.750" (19.05mm) | 1.090" (27.69mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
5,310 In Stock | 1 : ¥8.67000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.469" ~ 0.563" (11.91mm ~ 14.30mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.240" (31.50mm) | 0.400" (10.16mm) | 1.170" (29.72mm) | 0.250" (6.35mm) | - | UL94 V-0 | - | Flame Retardant | |||
1,049 In Stock | 1 : ¥8.84000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.312" ~ 0.406" (7.92mm ~ 10.31mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.750" (19.05mm) | 0.866" (22.00mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
178 In Stock | 1 : ¥8.92000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.578" ~ 0.750" (14.68mm ~ 19.05mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.500" (38.10mm) | 0.500" (12.70mm) | 1.360" (34.54mm) | 0.250" (6.35mm) | - | UL94 V-2 | - | - | |||
500 In Stock | 1 : ¥9.26000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.469" ~ 0.562" (11.91mm ~ 14.27mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.250" (31.75mm) | 0.750" (19.05mm) | 1.090" (27.69mm) | - | - | UL94 V-2 | Acrylic Based (RMS-500) | - | |||
540 In Stock | 1 : ¥10.94000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.750" (19.05mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | - | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant |