Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,100 In Stock | 1 : ¥4.04000 Bulk | Bulk | Active | Clip, Flat C-Type | - | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | - | - | - | UL94 V-0 | Urethane Based (Scotch #4032) | Flame Retardant | |||
5,752 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Clip, Flat C-Type | - | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | - | - | - | UL94 V-0 | Urethane Based (Scotch #4032) | Flame Retardant | |||
4,670 In Stock | 1 : ¥2.95000 Bulk | Bulk | Active | Clip, Flat C-Type | - | 0.250" (6.35mm) | - | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | - | - | - | UL94 V-0 | - | Flame Retardant |