
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MWSEB-2-01A-RT | |
---|---|
DigiKey Part Number | RPC1233-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-2-01A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.190" L x 0.130" H (4.83mm x 3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEB-2-01A-RT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro | |
Opening Size | 0.190" L x 0.130" H (4.83mm x 3.30mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.370" (9.40mm) | |
Width | 0.370" (9.40mm) | |
Height | 0.331" (8.40mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
In-Stock: 22,860
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.68800 | ¥36.88 |
25 | ¥3.45720 | ¥86.43 |
50 | ¥3.29280 | ¥164.64 |
100 | ¥3.13490 | ¥313.49 |
250 | ¥2.93836 | ¥734.59 |
500 | ¥2.79766 | ¥1,398.83 |
1,000 | ¥2.66403 | ¥2,664.03 |
3,000 | ¥2.46522 | ¥7,395.66 |
You May Also Be Interested InSee All
15 Items