


MWSEB-3-19A-RT | |
|---|---|
DigiKey Part Number | RPC2018-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-3-19A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.260" L x 0.120" H (6.60mm x 3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEB-3-19A-RT Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.500" (12.70mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Height 0.401" (10.19mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-0 |
Type Attributes Micro | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.260" L x 0.120" H (6.60mm x 3.05mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.26000 | ¥5.26 |
| 10 | ¥4.47300 | ¥44.73 |
| 25 | ¥4.18720 | ¥104.68 |
| 50 | ¥3.98800 | ¥199.40 |
| 100 | ¥3.79630 | ¥379.63 |
| 250 | ¥3.55796 | ¥889.49 |
| 500 | ¥3.38808 | ¥1,694.04 |
| 1,000 | ¥3.22626 | ¥3,226.26 |
| 3,000 | ¥2.98549 | ¥8,956.47 |




