


MWSEB-2-19A-RT | |
|---|---|
DigiKey Part Number | RPC1841-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-2-19A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.190" L x 0.130" H (4.83mm x 3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEB-2-19A-RT Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.370" (9.40mm) |
Packaging Bulk | Width 0.370" (9.40mm) |
Part Status Active | Height 0.331" (8.40mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-0 |
Type Attributes Micro | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.190" L x 0.130" H (4.83mm x 3.30mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.17000 | ¥5.17 |
| 10 | ¥4.41600 | ¥44.16 |
| 25 | ¥4.13840 | ¥103.46 |
| 50 | ¥3.94100 | ¥197.05 |
| 100 | ¥3.75210 | ¥375.21 |
| 250 | ¥3.51664 | ¥879.16 |
| 500 | ¥3.34860 | ¥1,674.30 |
| 1,000 | ¥3.18858 | ¥3,188.58 |
| 3,000 | ¥2.95066 | ¥8,851.98 |




