AKKL-4756A-19 | ||
---|---|---|
DigiKey Part Number | RPC1155-ND | |
Manufacturer | ||
Manufacturer Product Number | AKKL-4756A-19 | |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.469" ~ 0.562" (11.91mm ~ 14.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | AKKL-4756A-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.469" ~ 0.562" (11.91mm ~ 14.27mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.250" (31.75mm) | |
Width | 0.750" (19.05mm) | |
Height | 1.090" (27.69mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.16000 | ¥7.16 |
10 | ¥6.06200 | ¥60.62 |
25 | ¥5.81640 | ¥145.41 |
50 | ¥5.69200 | ¥284.60 |
100 | ¥5.44520 | ¥544.52 |
300 | ¥4.94987 | ¥1,484.96 |
500 | ¥4.45504 | ¥2,227.52 |
1,000 | ¥4.35737 | ¥4,357.37 |