MWSB-1-01A-RT | ||
---|---|---|
DigiKey Part Number | RPC1358-ND | |
Manufacturer | ||
Manufacturer Product Number | MWSB-1-01A-RT | |
Description | CBL CLIP WIRE SADDLE NATURAL ADH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.170" L x 0.120" H (4.32mm x 3.05mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MWSB-1-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro | |
Opening Size | 0.170" L x 0.120" H (4.32mm x 3.05mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.270" (6.86mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.281" (7.14mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.41700 | ¥34.17 |
25 | ¥3.00920 | ¥75.23 |
50 | ¥2.76420 | ¥138.21 |
100 | ¥2.65630 | ¥265.63 |
250 | ¥2.38516 | ¥596.29 |
500 | ¥2.27668 | ¥1,138.34 |
1,000 | ¥1.89715 | ¥1,897.15 |
3,000 | ¥1.73457 | ¥5,203.71 |