TFCCA-25-01 | ||
---|---|---|
DigiKey Part Number | RPC1452-ND | |
Manufacturer | ||
Manufacturer Product Number | TFCCA-25-01 | |
Description | CBL CLIP FLAT NAT ARROW WINGED | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Flat Natural Arrowhead, Winged 0.970" (24.64mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.970" (24.64mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.550" (39.37mm) | |
Width | 0.520" (13.21mm) | |
Height | 0.500" (12.70mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.040" ~ 0.079" (1.02mm ~ 2.01mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.05600 | ¥100.56 |
25 | ¥9.64600 | ¥241.15 |
50 | ¥9.44200 | ¥472.10 |
100 | ¥9.03140 | ¥903.14 |
300 | ¥8.21060 | ¥2,463.18 |
500 | ¥7.38938 | ¥3,694.69 |
1,000 | ¥6.56843 | ¥6,568.43 |
2,500 | ¥5.95260 | ¥14,881.50 |