


MWSLT-1-19 | |
|---|---|
DigiKey Part Number | RPC1241-ND |
Manufacturer | |
Manufacturer Product Number | MWSLT-1-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.100" H (4.83mm x 2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSLT-1-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.340" (8.64mm) |
Series | Width 0.080" (2.03mm) |
Packaging Bulk | Height 0.190" (4.83mm) |
Part Status Active | Panel Hole Size 0.067" (1.70mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Hinged, Micro, Top Lock | Features Flame Retardant |
Opening Size 0.190" L x 0.100" H (4.83mm x 2.54mm) | Panel Thickness 0.063" (1.60mm) |
Mounting Type Push In | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.18000 | ¥4.18 |
| 10 | ¥3.52900 | ¥35.29 |
| 25 | ¥3.30760 | ¥82.69 |
| 50 | ¥3.14920 | ¥157.46 |
| 100 | ¥2.99930 | ¥299.93 |
| 250 | ¥2.81108 | ¥702.77 |
| 500 | ¥2.67672 | ¥1,338.36 |
| 1,000 | ¥2.54880 | ¥2,548.80 |
| 3,000 | ¥2.35864 | ¥7,075.92 |



