


PUM-071-C30 | |
|---|---|
DigiKey Part Number | 298-10238-ND |
Manufacturer | |
Manufacturer Product Number | PUM-071-C30 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 0.65" Dia x 0.67" H (16.5mm x 17.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 239°F | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥2.33780 | ¥233.78 |
| 200 | ¥2.28455 | ¥456.91 |
| 300 | ¥2.25400 | ¥676.20 |
| 500 | ¥2.21608 | ¥1,108.04 |
| 700 | ¥2.19123 | ¥1,533.86 |
| 1,000 | ¥2.16508 | ¥2,165.08 |
| 2,500 | ¥2.09917 | ¥5,247.93 |
| 5,000 | ¥2.05031 | ¥10,251.55 |
| 10,000 | ¥2.00229 | ¥20,022.90 |










