


MWSEB-1-19A-RT | |
|---|---|
DigiKey Part Number | RPC4459-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-1-19A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.190" L x 0.050" H (4.83mm x 1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEB-1-19A-RT Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.370" (9.40mm) |
Packaging Bulk | Width 0.370" (9.40mm) |
Part Status Active | Height 0.252" (6.40mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-0 |
Type Attributes Micro | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.190" L x 0.050" H (4.83mm x 1.27mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.98000 | ¥4.98 |
| 10 | ¥4.25700 | ¥42.57 |
| 25 | ¥3.98800 | ¥99.70 |
| 50 | ¥3.79820 | ¥189.91 |
| 100 | ¥3.61680 | ¥361.68 |
| 250 | ¥3.38996 | ¥847.49 |
| 500 | ¥3.22796 | ¥1,613.98 |
| 1,000 | ¥3.07385 | ¥3,073.85 |
| 3,000 | ¥2.84444 | ¥8,533.32 |


