ESP8684H2 | ||
---|---|---|
DigiKey Part Number | 1904-ESP8684H2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ESP8684H2 | |
Description | SMD IC ESP8684H2, SINGLE-CORE MC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.402GHz ~ 2.48GHz, 2.412GHz ~ 2.484GHz 24-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 21.5dBm | |
Sensitivity | -99dBm | |
Memory Size | 576KB ROM, 272KB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART | |
GPIO | 14 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 65mA | |
Current - Transmitting | 300mA ~ 370mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.93568 | ¥49,678.40 |