EFR32BG22C112F352GM32-CR | ||
---|---|---|
DigiKey Part Number | 336-EFR32BG22C112F352GM32-CRTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EFR32BG22C112F352GM32-CR | |
Description | BLUE GECKO, QFN32, SECURE BOOT W | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | EFR32BG22C112F352GM32-CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -98.9dBm | |
Memory Size | 352kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 18 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.5mA | |
Current - Transmitting | 4.1mA ~ 4.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.53348 | ¥23,833.70 |
5,000 | ¥9.18038 | ¥45,901.90 |