
STM32WB10CCU5 | |
|---|---|
DigiKey Part Number | 497-STM32WB10CCU5-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB10CCU5 |
Description | IC RF TXRX+MCU BLE 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB10CCU5 Models |
Category | Sensitivity -95.5dBm |
Mfr | Memory Size 320kB Flash, 48kB SRAM |
Packaging Tray | Serial Interfaces ADC, I2C, SPI, UART, USART |
Part Status Active | GPIO 30 |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 7.7mA |
RF Family/Standard Bluetooth | Current - Transmitting 8.7mA ~ 11.9mA |
Protocol | Operating Temperature -10°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-UFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 48-UFQFPN (7x7) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.00000 | ¥32.00 |
| 10 | ¥24.14800 | ¥241.48 |
| 25 | ¥22.18360 | ¥554.59 |
| 100 | ¥20.01840 | ¥2,001.84 |
| 260 | ¥18.94688 | ¥4,926.19 |
| 520 | ¥18.33156 | ¥9,532.41 |
| 1,040 | ¥17.82502 | ¥18,538.02 |
| 2,600 | ¥17.29021 | ¥44,954.55 |








