ABM11W-38.4000MHZ-7-B1U-T3 | ||
---|---|---|
DigiKey Part Number | 535-13907-2-ND - Tape & Reel (TR) 535-13907-1-ND - Cut Tape (CT) 535-13907-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM11W-38.4000MHZ-7-B1U-T3 | |
Description | CRYSTAL 38.4000MHZ 7PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 38.4 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM11W-38.4000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.56400 | ¥45.64 |
50 | ¥4.10460 | ¥205.23 |
100 | ¥3.64820 | ¥364.82 |
500 | ¥3.46582 | ¥1,732.91 |
1,000 | ¥2.91859 | ¥2,918.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.73618 | ¥8,208.54 |
6,000 | ¥2.64497 | ¥15,869.82 |
15,000 | ¥2.55376 | ¥38,306.40 |