
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


ESP8685H2 | |
---|---|
DigiKey Part Number | 1965-ESP8685H2TR-ND - Tape & Reel (TR) 1965-ESP8685H2CT-ND - Cut Tape (CT) 1965-ESP8685H2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP8685H2 |
Description | IC RF TXRX+MCU WIFI 28QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n, Bluetooth v5.0 2.4GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ESP8685H2 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 19dBm | |
Sensitivity | -97dBm | |
Memory Size | 2MB Flash, 384kB RAM, 400kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
GPIO | 15 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 84mA ~ 87mA | |
Current - Transmitting | 276mA ~ 335mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
In-Stock: 1,825
Can ship immediately
Quantity
All prices are in CNY
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.92378 | ¥49,618.90 |
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.95000 | ¥17.95 |
10 | ¥15.45600 | ¥154.56 |
25 | ¥14.59800 | ¥364.95 |
100 | ¥13.41030 | ¥1,341.03 |
250 | ¥12.69876 | ¥3,174.69 |
500 | ¥12.19530 | ¥6,097.65 |
1,000 | ¥11.72078 | ¥11,720.78 |
Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
You May Also Be Interested InSee All
9 Items