802.11b/g/n, Bluetooth v5.0 RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,318 In Stock | 1 : ¥15.19000 Strip | Strip | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | - | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 105°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
3,522 In Stock | 1 : ¥19.38000 Strip | Strip | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB Flash | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
3,606 In Stock | 1 : ¥12.75000 Cut Tape (CT) 5,000 : ¥12.75026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 21dBm | -98.4dBm | 4MB Flash, 384kB RAM, 400kB SRAM | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | 15 | 3V ~ 3.6V | 84mA ~ 87mA | 276mA ~ 335mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (4x4) | |||
1,930 In Stock | 1 : ¥17.17000 Strip | Strip | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 2MB PSRAM | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
4,150 In Stock | 1 : ¥19.38000 Cut Tape (CT) 2,000 : ¥19.38049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB PSRAM | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
1,615 In Stock | 1 : ¥20.23000 Strip | Strip | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB PSRAM | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
3,376 In Stock | 1 : ¥10.20000 Cut Tape (CT) 5,000 : ¥10.20024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 19dBm | -97dBm | 2MB Flash, 384kB RAM, 400kB SRAM | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | 15 | 3V ~ 3.6V | 84mA ~ 87mA | 276mA ~ 335mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (4x4) | |||
0 In Stock Check Lead Time | 5,000 : ¥10.03024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz, 2.412GHz ~ 2.484GHz | 72.2Mbps | 21.5dBm | -99dBm | 576KB ROM, 272KB SRAM | ADC, GPIO, I2C, I2S, PWM, SPI, UART | 14 | 3V ~ 3.6V | 65mA | 300mA ~ 370mA | -40°C ~ 105°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock Check Lead Time | 5,000 : ¥11.22028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz, 2.412GHz ~ 2.484GHz | 72.2Mbps | 21.5dBm | -99dBm | 576KB ROM, 272KB SRAM | ADC, GPIO, I2C, I2S, PWM, SPI, UART | 14 | 3V ~ 3.6V | 65mA | 300mA ~ 370mA | -40°C ~ 105°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |