
76502.18.02 | |
|---|---|
DigiKey Part Number | C76502W-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76502.18.02 |
Description | HOOK-UP STRND 18AWG WHITE 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.91000 | ¥189.91 |
| 2 | ¥180.81000 | ¥361.62 |
| 3 | ¥175.69000 | ¥527.07 |
| 5 | ¥169.42800 | ¥847.14 |
| 7 | ¥165.40143 | ¥1,157.81 |
| 10 | ¥161.22200 | ¥1,612.22 |
| 25 | ¥150.90560 | ¥3,772.64 |
| 50 | ¥143.47180 | ¥7,173.59 |
| 100 | ¥136.34080 | ¥13,634.08 |










