18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.03

DigiKey Part Number
C76502R-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76502.18.03
Description
HOOK-UP STRND 18AWG RED 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥207.74000¥207.74
2¥197.85500¥395.71
3¥192.23333¥576.70
5¥185.38200¥926.91
7¥180.97429¥1,266.82
10¥176.41000¥1,764.10
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG RED 500'
In-Stock: 38500
Unit Price: ¥1.29164
HOOK-UP STRND 18AWG 600V RED 50'
In-Stock: 16
Unit Price: ¥115.08000