18 AWG Hook-Up Wire 16/30 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.08

DigiKey Part Number
C76502N-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76502.18.08
Description
HOOK-UP STRND 18AWG BROWN 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥244.69000¥244.69
5¥200.21600¥1,001.08
10¥155.72800¥1,557.28
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 1
Unit Price: ¥196.61000
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 4
Unit Price: ¥180.71000
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 0
Unit Price: ¥244.69000
HOOK-UP STRND 18AWG YELLOW 100'
In-Stock: 22
Unit Price: ¥244.69000
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 3
Unit Price: ¥244.69000
Alternate Length
HOOK-UP STRND 18AWG BROWN
In-Stock: 8000
Unit Price: ¥1.20432
HOOK-UP STRND 18AWG BROWN 50'
In-Stock: 1
Unit Price: ¥130.98000