18 AWG Hook-Up Wire 16/30 Brown 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.08

DigiKey Part Number
C76502N-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76502.18.08
Description
HOOK-UP STRND 18AWG BROWN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Brown 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Bulk
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.20432¥602.16
1,000¥1.14613¥1,146.13
1,500¥1.11319¥1,669.78
2,500¥1.07280¥2,682.00
3,500¥1.04687¥3,664.05
5,000¥1.01998¥5,099.90
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG WHITE
In-Stock: 9500
Unit Price: ¥1.13832
HOOK-UP STRND 18AWG RED 500'
In-Stock: 37000
Unit Price: ¥1.29164
HOOK-UP STRND 18AWG ORANGE
In-Stock: 7000
Unit Price: ¥1.16258
HOOK-UP STRND 18AWG YELLOW 500'
In-Stock: 6500
Unit Price: ¥1.24586
HOOK-UP STRND 18AWG GREEN 500'
In-Stock: 6
Unit Price: ¥643.43000
Alternate Length
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 9
Unit Price: ¥244.69000
HOOK-UP STRND 18AWG BROWN 50'
In-Stock: 1
Unit Price: ¥130.98000