
76502.18.03 | |
|---|---|
DigiKey Part Number | C76502R-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76502.18.03 |
Description | HOOK-UP STRND 18AWG RED 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.29164 | ¥645.82 |
| 1,000 | ¥1.22913 | ¥1,229.13 |
| 1,500 | ¥1.19384 | ¥1,790.76 |
| 2,500 | ¥1.15049 | ¥2,876.22 |
| 3,500 | ¥1.12267 | ¥3,929.35 |
| 5,000 | ¥1.09379 | ¥5,468.95 |













