
76502.18.02 | |
|---|---|
DigiKey Part Number | C76502W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76502.18.02 |
Description | HOOK-UP STRND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.52000 | ¥105.52 |
| 2 | ¥100.54000 | ¥201.08 |
| 3 | ¥97.67667 | ¥293.03 |
| 5 | ¥94.22400 | ¥471.12 |
| 7 | ¥91.99143 | ¥643.94 |
| 10 | ¥89.69100 | ¥896.91 |
| 25 | ¥83.98320 | ¥2,099.58 |
| 50 | ¥79.87500 | ¥3,993.75 |
| 100 | ¥75.93560 | ¥7,593.56 |













