6260-0101-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6260-0101-01

DigiKey Part Number
4414-6260-0101-01-ND
Manufacturer
Manufacturer Product Number
6260-0101-01
Description
D-SUB BACKSHELL, 9-WAY, UNSHIELD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
6260-0101-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,953
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.47000¥9.47
10¥8.08500¥80.85
25¥7.57280¥189.32
50¥7.21140¥360.57
100¥6.86670¥686.67
300¥6.35407¥1,906.22
500¥6.12894¥3,064.47
1,000¥5.83632¥5,836.32
2,500¥5.47097¥13,677.43
Manufacturers Standard Package