
6260-0101-03 | |
|---|---|
DigiKey Part Number | 4414-6260-0101-03-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0101-03 |
Description | D-SUB BACKSHELL, 25-WAY, UNSHIEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0101-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.54000 | ¥12.54 |
| 10 | ¥10.65400 | ¥106.54 |
| 25 | ¥9.98920 | ¥249.73 |
| 50 | ¥9.51040 | ¥475.52 |
| 100 | ¥9.05630 | ¥905.63 |
| 300 | ¥8.37990 | ¥2,513.97 |
| 500 | ¥8.08312 | ¥4,041.56 |
| 1,000 | ¥7.69721 | ¥7,697.21 |
| 2,500 | ¥7.21551 | ¥18,038.78 |










