
6260-0101-04 | |
|---|---|
DigiKey Part Number | 4414-6260-0101-04-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0101-04 |
Description | D-SUB BACKSHELL, 37-WAY, UNSHIEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0101-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.12000 | ¥14.12 |
| 10 | ¥11.99600 | ¥119.96 |
| 25 | ¥11.23800 | ¥280.95 |
| 50 | ¥10.70120 | ¥535.06 |
| 100 | ¥10.19000 | ¥1,019.00 |
| 250 | ¥9.55152 | ¥2,387.88 |
| 500 | ¥9.09536 | ¥4,547.68 |
| 1,000 | ¥8.66123 | ¥8,661.23 |
| 2,500 | ¥8.11917 | ¥20,297.93 |











