
ECS-TXO-2520-33-240-AN-TR | |
|---|---|
DigiKey Part Number | XC2257TR-ND - Tape & Reel (TR) XC2257CT-ND - Cut Tape (CT) XC2257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520-33-240-AN-TR |
Description | XTAL OSC TCXO 24.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2520-33-240-AN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.09000 | ¥20.09 |
| 10 | ¥17.45700 | ¥174.57 |
| 25 | ¥16.51240 | ¥412.81 |
| 50 | ¥15.82780 | ¥791.39 |
| 100 | ¥15.17360 | ¥1,517.36 |
| 250 | ¥14.35016 | ¥3,587.54 |
| 500 | ¥13.75724 | ¥6,878.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.18929 | ¥13,189.29 |
| 2,000 | ¥12.64520 | ¥25,290.40 |
| 3,000 | ¥12.62412 | ¥37,872.36 |
| 5,000 | ¥11.96114 | ¥59,805.70 |
| 7,000 | ¥11.71958 | ¥82,037.06 |










