



LH1526AAC | |
|---|---|
DigiKey Part Number | LH1526AAC-ND |
Manufacturer | |
Manufacturer Product Number | LH1526AAC |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1526AAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.15000 | ¥48.15 |
| 10 | ¥42.92800 | ¥429.28 |
| 25 | ¥40.99280 | ¥1,024.82 |
| 50 | ¥39.58800 | ¥1,979.40 |
| 100 | ¥38.22990 | ¥3,822.99 |
| 250 | ¥36.50524 | ¥9,126.31 |
| 500 | ¥35.25126 | ¥17,625.63 |
| 1,000 | ¥34.03960 | ¥34,039.60 |









