New Product
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6163DWR

DigiKey Part Number
296-ISO6163DWRTR-ND - Tape & Reel (TR)
296-ISO6163DWRCT-ND - Cut Tape (CT)
296-ISO6163DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6163DWR
Description
LOW-POWER SIX-CHANNEL 3/3 DIGITA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS232, RS485, SPI
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
3/3
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
12ns, 12ns
Pulse Width Distortion (Max)
1ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.5V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,333
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.55000¥27.55
10¥20.64300¥206.43
25¥18.92640¥473.16
100¥17.03580¥1,703.58
250¥16.13488¥4,033.72
500¥15.59180¥7,795.90
1,000¥15.14466¥15,144.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.77663¥29,553.26
4,000¥14.47384¥57,895.36
Manufacturers Standard Package