
ECS-80-8-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-8-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-80-8-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-80-8-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-30-JGN-TR |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥4.06000 | ¥40.60 |
| 25 | ¥3.84040 | ¥96.01 |
| 50 | ¥3.68000 | ¥184.00 |
| 100 | ¥3.52770 | ¥352.77 |
| 250 | ¥3.33624 | ¥834.06 |
| 500 | ¥3.19812 | ¥1,599.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.06574 | ¥3,065.74 |
| 2,000 | ¥2.89659 | ¥5,793.18 |
| 3,000 | ¥2.80299 | ¥8,408.97 |
| 5,000 | ¥2.70831 | ¥13,541.55 |
| 7,000 | ¥2.64921 | ¥18,544.47 |
| 10,000 | ¥2.59050 | ¥25,905.00 |
| 12,000 | ¥2.58687 | ¥31,042.44 |
| 24,000 | ¥2.52640 | ¥60,633.60 |
| 25,000 | ¥2.52015 | ¥63,003.75 |










