
ECS-500-8-47B-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-500-8-47B-CWY-TR-ND - Tape & Reel (TR) 50-ECS-500-8-47B-CWY-CT-ND - Cut Tape (CT) 50-ECS-500-8-47B-CWY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-8-47B-CWY-TR |
Description | CRYSTAL 50.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-500-8-47B-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥4.48200 | ¥44.82 |
| 25 | ¥4.05880 | ¥101.47 |
| 50 | ¥3.68320 | ¥184.16 |
| 100 | ¥3.50050 | ¥350.05 |
| 250 | ¥3.28628 | ¥821.57 |
| 500 | ¥3.09526 | ¥1,547.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.06706 | ¥3,067.06 |
| 2,000 | ¥3.04283 | ¥6,085.66 |
| 3,000 | ¥3.03023 | ¥9,090.69 |
| 5,000 | ¥3.01590 | ¥15,079.50 |
| 7,000 | ¥3.00723 | ¥21,050.61 |
| 10,000 | ¥2.94268 | ¥29,426.80 |
| 12,000 | ¥2.91023 | ¥34,922.76 |
| 24,000 | ¥2.79014 | ¥66,963.36 |
| 25,000 | ¥2.78323 | ¥69,580.75 |











