44 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5340A-D-GM

DigiKey Part Number
336-3768-ND
Manufacturer
Manufacturer Product Number
SI5340A-D-GM
Description
IC BASE/BLANK PROTOTYPE 44QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC 1.028GHz 1 44-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI5340A-D-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:4
Differential - Input:Output
Yes/Yes
Frequency - Max
1.028GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.05000¥208.05
10¥167.10800¥1,671.08
25¥156.86600¥3,921.65
100¥145.61650¥14,561.65
260¥140.05338¥36,413.88
520¥136.85723¥71,165.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.