
ECS-320-8-37B-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B-CWY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B-CWY-CT-ND - Cut Tape (CT) 50-ECS-320-8-37B-CWY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B-CWY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.69600 | ¥26.96 |
| 25 | ¥2.55040 | ¥63.76 |
| 50 | ¥2.44440 | ¥122.22 |
| 100 | ¥2.34360 | ¥234.36 |
| 250 | ¥2.21656 | ¥554.14 |
| 500 | ¥2.12476 | ¥1,062.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.03677 | ¥2,036.77 |
| 2,000 | ¥2.01324 | ¥4,026.48 |
| 3,000 | ¥1.67412 | ¥5,022.36 |











