
IS31FL3292-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3292-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3292-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3292-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3292-QFLS4-TR |
Description | 12-CH 40MA LED DRIVER 12C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register I2C, Multi-Step, PWM Dimming 40mA 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | 1MHz | |
Dimming | I2C, Multi-Step, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.18000 | ¥10.18 |
| 10 | ¥7.38300 | ¥73.83 |
| 25 | ¥6.68280 | ¥167.07 |
| 100 | ¥5.90700 | ¥590.70 |
| 250 | ¥5.53764 | ¥1,384.41 |
| 500 | ¥5.31486 | ¥2,657.43 |
| 1,000 | ¥5.13154 | ¥5,131.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.93792 | ¥12,344.80 |
| 5,000 | ¥4.82124 | ¥24,106.20 |
| 7,500 | ¥4.76281 | ¥35,721.07 |
| 12,500 | ¥4.69806 | ¥58,725.75 |
| 17,500 | ¥4.66022 | ¥81,553.85 |











