ECX-16 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-7-16-C-TR

DigiKey Part Number
XC2842TR-ND - Tape & Reel (TR)
XC2842CT-ND - Cut Tape (CT)
XC2842DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-7-16-C-TR
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-7-16-C-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,709
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥6.79700¥67.97
25¥6.42720¥160.68
50¥6.16240¥308.12
100¥5.90690¥590.69
250¥5.58584¥1,396.46
500¥5.35480¥2,677.40
1,000¥5.04412¥5,044.12
2,500¥4.85480¥12,137.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.10793¥20,539.65
10,000¥4.08613¥40,861.30
Manufacturers Standard Package