
ECS-240-8-37B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3063TR-ND - Tape & Reel (TR) XC3063CT-ND - Cut Tape (CT) XC3063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-37B-CKY-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-37B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.60500 | ¥26.05 |
| 25 | ¥2.46440 | ¥61.61 |
| 50 | ¥2.36020 | ¥118.01 |
| 100 | ¥2.23190 | ¥223.19 |
| 250 | ¥2.13684 | ¥534.21 |
| 500 | ¥2.05182 | ¥1,025.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.96689 | ¥1,966.89 |
| 2,000 | ¥1.88552 | ¥3,771.04 |
| 3,000 | ¥1.83949 | ¥5,518.47 |
| 5,000 | ¥1.78309 | ¥8,915.45 |
| 7,000 | ¥1.74692 | ¥12,228.44 |
| 10,000 | ¥1.70937 | ¥17,093.70 |
| 12,000 | ¥1.69050 | ¥20,286.00 |
| 24,000 | ¥1.62065 | ¥38,895.60 |
| 25,000 | ¥1.61663 | ¥40,415.75 |







