IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1310F128RSMR

DigiKey Part Number
296-48502-2-ND - Tape & Reel (TR)
296-48502-1-ND - Cut Tape (CT)
296-48502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1310F128RSMR
Description
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1310F128RSMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-124dBm
Mfr
Memory Size
128kB Flash, 20kB RAM
Series
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
10
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Verified
Current - Receiving
5.5mA
Type
TxRx + MCU
Current - Transmitting
12.9mA ~ 22.6mA
RF Family/Standard
General ISM < 1GHz
Operating Temperature
-40°C ~ 85°C
Modulation
DSSS, GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
32-VFQFN Exposed Pad
Data Rate (Max)
50kbps
Supplier Device Package
32-VQFN (4x4)
Power - Output
14dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,914
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.94000¥50.94
10¥44.15400¥441.54
25¥41.77680¥1,044.42
100¥38.51090¥3,851.09
250¥36.55472¥9,138.68
500¥35.17362¥17,586.81
1,000¥33.87242¥33,872.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥31.96359¥95,890.77
Manufacturers Standard Package