ECS-240-18-33-JGN-TR | ||
---|---|---|
DigiKey Part Number | XC2310TR-ND - Tape & Reel (TR) XC2310CT-ND - Cut Tape (CT) XC2310DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-18-33-JGN-TR | |
Description | CRYSTAL 24.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-18-33-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.56000 | ¥4.56 |
10 | ¥3.79800 | ¥37.98 |
50 | ¥3.41780 | ¥170.89 |
100 | ¥3.03810 | ¥303.81 |
500 | ¥2.88622 | ¥1,443.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.43050 | ¥2,430.50 |
3,000 | ¥2.27859 | ¥6,835.77 |
5,000 | ¥2.20264 | ¥11,013.20 |
10,000 | ¥2.12669 | ¥21,266.90 |