S558-5999-T7-F | ||
---|---|---|
DigiKey Part Number | 507-1459-2-ND - Tape & Reel (TR) 507-1459-1-ND - Cut Tape (CT) 507-1459-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S558-5999-T7-F | |
Description | MODULE XFRMR LAN 10/100B-TX SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | S558-5999-T7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.285" W (12.32mm x 7.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.55000 | ¥20.55 |
10 | ¥16.46700 | ¥164.67 |
25 | ¥13.38080 | ¥334.52 |
50 | ¥13.03780 | ¥651.89 |
100 | ¥12.69470 | ¥1,269.47 |
250 | ¥12.35160 | ¥3,087.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥12.24867 | ¥11,023.80 |
1,800 | ¥10.84197 | ¥19,515.55 |
6,300 | ¥9.94991 | ¥62,684.43 |