ECS-240-18-33-JGN-TR3 | ||
---|---|---|
DigiKey Part Number | 50-ECS-240-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-18-33-JGN-TR3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-18-33-JGN-TR3 | |
Description | CRYSTAL 24.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-18-33-JGN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.90600 | ¥29.06 |
50 | ¥2.61220 | ¥130.61 |
100 | ¥2.32160 | ¥232.16 |
500 | ¥2.20552 | ¥1,102.76 |
1,000 | ¥1.85728 | ¥1,857.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74120 | ¥5,223.60 |
6,000 | ¥1.68316 | ¥10,098.96 |
15,000 | ¥1.62512 | ¥24,376.80 |