ECS-240-8-33-AGN-TR | ||
---|---|---|
DigiKey Part Number | XC2733TR-ND - Tape & Reel (TR) XC2733CT-ND - Cut Tape (CT) XC2733DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-8-33-AGN-TR | |
Description | CRYSTAL 24.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-8-33-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.98800 | ¥29.88 |
50 | ¥2.69100 | ¥134.55 |
100 | ¥2.39220 | ¥239.22 |
500 | ¥2.27300 | ¥1,136.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.91409 | ¥1,914.09 |
3,000 | ¥1.79443 | ¥5,383.29 |
5,000 | ¥1.73462 | ¥8,673.10 |
10,000 | ¥1.67481 | ¥16,748.10 |