
M24C32-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8644-2-ND - Tape & Reel (TR) 497-8644-1-ND - Cut Tape (CT) 497-8644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-RMN6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-RMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C32-DFMN6TP | STMicroelectronics | 3,960 | 497-15755-1-ND | ¥0.40000 | Similar |
| M24C32-DRMN3TP/K | STMicroelectronics | 24,868 | 497-14425-1-ND | ¥0.85000 | Similar |
| M24C32-DRMN8TP/K | STMicroelectronics | 16,870 | 497-15351-1-ND | ¥0.36000 | Similar |
| M24C32-FMN6TP | STMicroelectronics | 22,043 | 497-15758-1-ND | ¥0.32000 | Similar |
| M24C32-RMN6P | STMicroelectronics | 2,500 | 497-8570-ND | ¥0.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.60000 | ¥2.60 |
| 10 | ¥2.47100 | ¥24.71 |
| 25 | ¥2.40640 | ¥60.16 |
| 50 | ¥2.36000 | ¥118.00 |
| 100 | ¥2.31070 | ¥231.07 |
| 250 | ¥2.24500 | ¥561.25 |
| 500 | ¥2.19506 | ¥1,097.53 |
| 1,000 | ¥2.14474 | ¥2,144.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.07817 | ¥5,195.43 |
| 5,000 | ¥2.02805 | ¥10,140.25 |
| 7,500 | ¥1.99890 | ¥14,991.75 |
| 12,500 | ¥1.96237 | ¥24,529.62 |
| 17,500 | ¥1.93849 | ¥33,923.58 |
| 25,000 | ¥1.91334 | ¥47,833.50 |












