Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA32AT/SM | |
|---|---|
DigiKey Part Number | 24AA32AT/SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA32AT/SM |
Description | IC EEPROM 32KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24AA32AT/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AT-I/SM | Microchip Technology | 0 | 24AA32AT-I/SM-ND | ¥5.04525 | Similar |
| BR24G32F-3GTE2 | Rohm Semiconductor | 0 | BR24G32F-3GTE2CT-ND | ¥2.69000 | Similar |
| BR24T32FJ-WE2 | Rohm Semiconductor | 4,985 | BR24T32FJ-WE2CT-ND | ¥4.03000 | Similar |
| CAV24C32WE-GT3 | onsemi | 5,823 | CAV24C32WE-GT3OSCT-ND | ¥5.28000 | Similar |
| M24C32-DFMN6TP | STMicroelectronics | 3,960 | 497-15755-1-ND | ¥3.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥5.04525 | ¥10,595.02 |






