
M24C32-WMN6P | |
|---|---|
DigiKey Part Number | 497-8572-5-ND |
Manufacturer | |
Manufacturer Product Number | M24C32-WMN6P |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-WMN6P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C32-DFMN6TP | STMicroelectronics | 3,960 | 497-15755-1-ND | ¥3.58000 | Similar |
| M24C32-DRMN3TP/K | STMicroelectronics | 24,566 | 497-14425-1-ND | ¥7.60000 | Similar |
| M24C32-DRMN8TP/K | STMicroelectronics | 16,868 | 497-15351-1-ND | ¥3.22000 | Similar |
| M24C32-FMN6TP | STMicroelectronics | 21,993 | 497-15758-1-ND | ¥2.86000 | Similar |
| M24C32-RMN6P | STMicroelectronics | 493 | 497-8570-ND | ¥2.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 10 | ¥2.66600 | ¥26.66 |
| 25 | ¥2.60160 | ¥65.04 |
| 50 | ¥2.54960 | ¥127.48 |
| 100 | ¥2.49590 | ¥249.59 |
| 300 | ¥2.41060 | ¥723.18 |
| 500 | ¥2.37066 | ¥1,185.33 |
| 1,000 | ¥2.31609 | ¥2,316.09 |
| 5,000 | ¥2.18981 | ¥10,949.05 |

