
24AA32AFT-I/SN | |
|---|---|
DigiKey Part Number | 150-24AA32AFT-I/SNTR-ND - Tape & Reel (TR) 150-24AA32AFT-I/SNCT-ND - Cut Tape (CT) 150-24AA32AFT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA32AFT-I/SN |
Description | IC EEPROM 32KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA32AFT-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AF-I/SN | Microchip Technology | 10 | 24AA32AF-I/SN-ND | ¥4.12000 | Direct |
| 24AA32AT-I/SN | Microchip Technology | 12,593 | 24AA32AT-I/SNCT-ND | ¥4.83000 | Similar |
| AT24CS32-SSHM-T | Microchip Technology | 4,046 | AT24CS32-SSHM-TCT-ND | ¥3.67000 | Similar |
| BR24G32FJ-3AGTE2 | Rohm Semiconductor | 1,776 | 846-BR24G32FJ-3AGTE2CT-ND | ¥3.58000 | Similar |
| BR24G32FJ-3GTE2 | Rohm Semiconductor | 30 | BR24G32FJ-3GTE2CT-ND | ¥3.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.81000 | ¥4.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.13299 | ¥13,638.87 |





