74CBTLV3257PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-4410-2-ND - Tape & Reel (TR) 1727-4410-1-ND - Cut Tape (CT) 1727-4410-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74CBTLV3257PW,118 | |
Description | IC MUX/DEMUX 4 X 1:2 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.99200 | ¥29.92 |
25 | ¥2.79000 | ¥69.75 |
100 | ¥2.23330 | ¥223.33 |
250 | ¥2.07344 | ¥518.36 |
500 | ¥1.75442 | ¥877.21 |
1,000 | ¥1.40402 | ¥1,404.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.40402 | ¥3,510.05 |